52106980 | LAPP
Cable gland, M20, 24/24 mm, Clamping range 10 to 12.8 mm, IP68, 52106980
Order No.: 32P1983
EAN: 4044773168488
MPN:
52106980
SKINDICHTSHVEM20x1,5/16/13/10
Series: SKINDICHT SHVE
Unit Price (€ / pc.)
11.2931 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.29 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2931 €
10 pcs.
10.6743 €
25 pcs.
10.0317 €
50 pcs.
9.4129 €
100 pcs.
8.7822 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | M20 | |
Length | 34.5 mm | |
Material | Messing, vernickelt | |
max. clamping range | 12.8 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 10 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 24/24 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |