52107000 | LAPP
Cable gland, M25, 30/30 mm, Clamping range 13 to 15.8 mm, IP68, 52107000
Order No.: 32P1985
EAN: 4044773168389
MPN:
52107000
SKINDICHTSHVEM25x1,5/21/16/12
Series: SKINDICHT SHVE
Unit Price (€ / pc.)
15.2558 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.26 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2558 €
10 pcs.
14.3990 €
25 pcs.
13.5660 €
50 pcs.
12.7211 €
100 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | M25 | |
Length | 39 mm | |
Material | Messing, vernickelt | |
max. clamping range | 15.8 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 13 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 30/30 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |