52107020 | LAPP
Cable gland, M25, 30/30 mm, Clamping range 15.5 to 17.8 mm, IP68, 52107020
Order No.: 32P1987
EAN: 4044773168327
MPN:
52107020
SKINDICHTSHVEM25x1,5/21/18/14
Series: SKINDICHT SHVE
Unit Price (€ / pc.)
15.5890 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5890 €
10 pcs.
14.7203 €
25 pcs.
13.8635 €
50 pcs.
13.0067 €
100 pcs.
12.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 15.5 mm | |
| max. clamping range | 17.8 mm | |
| spanner size | 30/30 mm | |
| Length | 39 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |