52107040 | LAPP

Cable gland, M25, 30/30 mm, Clamping range 17.5 to 19.8 mm, IP68, 52107040

Order No.: 32P1989
EAN: 4044773168105
MPN:
52107040
SKINDICHTSHVEM25x1,5/21/20/16
Series: SKINDICHT SHVE
52107040 LAPP Cable Glands Image 1
52107040 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
15.2558 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.26 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2558 €
10 pcs.
14.3990 €
25 pcs.
13.5660 €
50 pcs.
12.7211 €
100 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M25
Length 39 mm
Material Messing, vernickelt
max. clamping range 19.8 mm
max. operating temperature 80 °C
min. clamping range 17.5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 30/30 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes