52107050 | LAPP

Cable gland, M32, 40/40 mm, Clamping range 19 to 21.8 mm, IP68, 52107050

Order No.: 32P1971
EAN: 4044773168051
MPN:
52107050
SKINDICHTSHVEM 32x1,5/29/22/17
Series: SKINDICHT SHVE
52107050 LAPP Cable Glands Image 1
52107050 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
28.5719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.57 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5719 €
10 pcs.
26.9773 €
25 pcs.
25.3946 €
50 pcs.
23.8119 €
100 pcs.
22.2173 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M32
Length 45.5 mm
Material Messing, vernickelt
max. clamping range 21.8 mm
max. operating temperature 80 °C
min. clamping range 19 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 40/40 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes