52107080 | LAPP
Cable gland, M32, 40/40 mm, Clamping range 23 to 25.8 mm, IP68, 52107080
Order No.: 32P1974
EAN: 4044773167948
MPN:
52107080
SKINDICHTSHVEM 32x1,5/29/26/19
Series: SKINDICHT SHVE
Unit Price (€ / pc.)
28.5719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.57 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5719 €
10 pcs.
26.9773 €
25 pcs.
25.3946 €
50 pcs.
23.8119 €
100 pcs.
22.2173 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | M32 | |
Length | 45.5 mm | |
Material | Messing, vernickelt | |
max. clamping range | 25.8 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 23 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 40/40 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |