52107821 | LAPP
Angled gland, M20, 22/24/27 mm, IP55, 52107821
Order No.: 32P1790
EAN: 4044773167252
MPN:
52107821
SKINDICHT RWV-M 20x1,5 o. E+D
Series: SKINDICHT RWV
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.78 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7826 €
25 pcs.
7.1281 €
50 pcs.
6.6878 €
100 pcs.
6.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | M20 | |
Length | 28.5 mm | |
Material | Zinkdruckguss | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
Product type | Winkelverschraubung | |
spanner size | 22/24/27 mm | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |