52107830 | LAPP

Angled gland, M25, 25/27/32 mm, Clamping range 8.5 to 17.5 mm, IP55, 52107830

Order No.: 32P1791
EAN: 4044773167207
MPN:
52107830
SKINDICHT RWV-M 25x1,5
Series: SKINDICHT RWV
52107830 LAPP Cable Glands Image 1
52107830 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
12.5069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.51 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5069 €
10 pcs.
11.4478 €
50 pcs.
10.7338 €
100 pcs.
10.0079 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M25
Length 31 mm
Material Zinkdruckguss
max. clamping range 17.5 mm
max. operating temperature 100 °C
min. clamping range 8.5 mm
min. operating temperature -20 °C
Product type Winkelverschraubung
spanner size 25/27/32 mm
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes