52107831 | LAPP
Angled gland, M25, 27/29/32 mm, IP55, 52107831
Order No.: 32P1792
EAN: 4044773167160
MPN:
52107831
SKINDICHT RWV-M 25x1,5 o. E+D
Series: SKINDICHT RWV
Unit Price (€ / pc.)
9.6271 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6271 €
10 pcs.
8.8060 €
50 pcs.
8.2586 €
100 pcs.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | M25 | |
Length | 31 mm | |
Material | Zinkdruckguss | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
Product type | Winkelverschraubung | |
spanner size | 27/29/32 mm | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |