52107840 | LAPP

Angled gland, M32, 32/34/41 mm, Clamping range 16 to 25 mm, IP55, 52107840

Order No.: 32P1793
EAN: 4044773167139
MPN:
52107840
SKINDICHT RWV-M 32x1,5
Series: SKINDICHT RWV
52107840 LAPP Cable Glands Image 1
52107840 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
16.2673 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.27 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2673 €
10 pcs.
14.8631 €
50 pcs.
13.9468 €
100 pcs.
13.0186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M32
Length 33.5 mm
Material Zinkdruckguss
max. clamping range 25 mm
max. operating temperature 100 °C
min. clamping range 16 mm
min. operating temperature -20 °C
Product type Winkelverschraubung
spanner size 32/34/41 mm
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes