52107841 | LAPP
Angled gland, M32, 34/36/41 mm, IP55, 52107841
Order No.: 32P1794
EAN: 4044773167108
MPN:
52107841
SKINDICHT RWV-M 32x1,5 o. E+D
Series: SKINDICHT RWV
Unit Price (€ / pc.)
12.3522 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.35 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3522 €
10 pcs.
11.2931 €
50 pcs.
10.5910 €
100 pcs.
9.8770 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | M32 | |
| spanner size | 34/36/41 mm | |
| Length | 33.5 mm | |
| Degree of protection (IP) | IP55 | |
| Material | zinc die casting | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 79070000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |