52107851 | LAPP
Angled gland, M40, 42/45/46 mm, IP55, 52107851
Order No.: 32P1796
EAN: 4044773167030
MPN:
52107851
SKINDICHT RWV-M 40x1,5 o. E+D
Series: SKINDICHT RWV
Unit Price (€ / pc.)
15.1844 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.18 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1844 €
5 pcs.
13.8873 €
10 pcs.
13.0186 €
25 pcs.
12.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | M40 | |
Length | 43 mm | |
Material | Zinkdruckguss | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
Product type | Winkelverschraubung | |
spanner size | 42/45/46 mm | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |