52107903 | LAPP

Cable gland, M50, 50/53 mm, gray, 52107903

Order No.: 32P2320
EAN: 4044773608359
MPN:
52107903
SKINDICHT SVFK-M 50/36
52107903 LAPP Cable Glands Image 1
52107903 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
10.8290 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.8290 €
Technical specifications
Colour grau
Thread size M50
Length 50.5 mm
Material PA
max. operating temperature 80 °C
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 50/53 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes