52107904 | LAPP

Cable gland, M50, 55/60 mm, gray, 52107904

Order No.: 32P2321
EAN: 4044773608496
MPN:
52107904
SKINDICHT SVFK-M 50/42
52107904 LAPP Cable Glands Image 1
52107904 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
19.7302 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
19.7302 €
Technical specifications
Colour grau
Thread size M50
Length 53.5 mm
Material PA
max. operating temperature 80 °C
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 55/60 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes