52108000 | LAPP

Angled gland, M20, 20 mm, IP55, silver, 52108000

Order No.: 32P1805
EAN: 4044773167009
MPN:
52108000
SKINDICHT SE-M 20x1,5
Series: SKINDICHT SE
52108000 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
12.6497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
126.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.6497 €
Technical specifications
Colour silber
Thread size M20
Length 31 mm
Material Zinkdruckguss
max. operating temperature 80 °C
min. operating temperature -20 °C
Product type Winkelverschraubung
spanner size 20 mm
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes