52108040 | LAPP

Angled gland, M20, 20 mm, IP55, silver, 52108040

Order No.: 32P1807
EAN: 4044773166781
MPN:
52108040
SKINDICHT SE-M 220
52108040 LAPP Cable Glands Image 1
52108040 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
33.6294 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
33.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.6294 €
Technical specifications
Colour silber
Thread size M20
Length 76.8 mm
Material Zinkdruckguss
max. operating temperature 80 °C
min. operating temperature -20 °C
Product type Winkelverschraubung
spanner size 20 mm
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes