52108050 | LAPP
Angled gland, M20, 20 mm, IP55, silver, 52108050
Order No.: 32P1811
EAN: 4044773166712
MPN:
52108050
SKINDICHT SE-M 320
Series: SKINDICHT SE-M 220/320
Unit Price (€ / pc.)
40.3291 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | silber | |
Thread size | M20 | |
Length | 76.8 mm | |
Material | Zinkdruckguss | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Product type | Winkelverschraubung | |
spanner size | 20 mm | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |