52108051 | LAPP
Angled gland, M20, IP55, silver, 52108051
Order No.: 32P1812
EAN: 4044773166682
MPN:
52108051
SKINDICHT SE-M 320 o. E+D
Series: SKINDICHT SE-M 220/320
Unit Price (€ / pc.)
35.4144 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | silber | |
Thread size | M20 | |
Length | 70 mm | |
Material | Zinkdruckguss | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Product type | Winkelverschraubung | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |