52110025 | LAPP

Cable gland, M40, 45 mm, Clamping range 19 to 28 mm, IP68, 52110025

Order No.: 32P2882
EAN: 4044774775302
MPN:
52110025
SKINTOP MS-M ATEX BRUSH 40x1,5
Series: SKINTOP MS-M
52110025 LAPP Cable Glands Image 1
52110025 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
82.1457 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
410.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
82.1457 €
Technical specifications
Thread size M40
Length 49.5 mm
Material Messing, vernickelt
max. clamping range 28 mm
max. operating temperature 90 °C
min. clamping range 19 mm
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 45 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes