52110026 | LAPP

Cable gland, M50, 54 mm, Clamping range 27 to 35 mm, IP68, 52110026

Order No.: 32P2883
EAN: 4044774775319
MPN:
52110026
SKINTOP MS-M ATEX BRUSH 50X1,5
Series: SKINTOP MS-M
52110026 LAPP Cable Glands Image 1
52110026 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
116.2868 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
581.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
116.2868 €
Technical specifications
Thread size M50
Length 52 mm
Material Messing, vernickelt
max. clamping range 35 mm
max. operating temperature 90 °C
min. clamping range 27 mm
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 54 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes