52110028 | LAPP
Cable gland, M63, 75 mm, Clamping range 44 to 55 mm, IP68, 52110028
Order No.: 32P2885
EAN: 4044774775333
MPN:
52110028
SKINTOP MS-M ATEX BRUSH 63X1,5
Series: SKINTOP MS-M
Unit Price (€ / pc.)
204.2992 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M63 | |
Length | 69 mm | |
Material | Messing, vernickelt | |
max. clamping range | 55 mm | |
max. operating temperature | 90 °C | |
min. clamping range | 44 mm | |
min. operating temperature | -30 °C | |
Product type | Kabelverschraubung | |
spanner size | 75 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |