52122010 | LAPP

Sealing ring, Ø 13 mm, M16, green, 52122010

Order No.: 32P1736
EAN: 4044773165517
MPN:
52122010
SKINDICHT O-RING M16/13X2 FKM
52122010 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8568 €
25 pcs.
0.7735 €
50 pcs.
0.7259 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealing ring, 52122010, LAPP

The SKINDICHT O-ring FKM metric provides safe sealing against oil, water, alkalis, acids and extreme conditions at the connection thread of gland or similar part.

Features

  • Good chemical resistance
  • Acid-resistant
  • Temperature-resistant
Technical specifications
Filter Property Value
Product type sealing ring
Version Ø 13 mm
Thread size M16
Material FKM
Colour green
min. operating temperature -20 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes