52123120LF | LAPP

Dummy plug, M20, IP66/IP68, metal, 52123120LF

Order No.: 33P7609
EAN: 4064728287354
MPN:
52123120LF
SKINDICHT BL-M 20x1,5 +FKM O-RING
52123120LF LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
5 pcs.
3.7247 €
10 pcs.
3.5105 €
25 pcs.
3.2963 €
50 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 52123120LF, LAPP

The 52123120LF is a blind plug with FKM o-ring g to close unused threaded bore holes, mounting with screwdriver. This bling plug is equipped with a screwing slit, which makes installation significantly easier. Also is qualified for use by machine, apparatus and electric motor construction.

Features

  • Mechanical and plant engineering
  • Heat-resistant
  • Corrosion-resistant
  • Mechanical resistance
  • Oil-resistant
  • Temperature-resistant
Technical specifications
Colour metall
Thread size M20
Length 9.5 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -20 °C
Product type Blindstopfen
Degree of protection (IP) IP66/IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes