52123130 | LAPP

Dummy plug, M25, IP66/IP68, metal, 52123130

Order No.: 33P7610
EAN: 4044773165111
MPN:
52123130
SKINDICHT BL-M 25x1,5 +FKM O-RING
52123130 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
5 pcs.
5.2241 €
10 pcs.
4.9385 €
25 pcs.
4.6529 €
50 pcs.
4.3554 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 52123130, LAPP

The 52123130 is a blind plug with FKM o-ring g to close unused threaded bore holes, mounting with screwdriver. This bling plug is equipped with a screwing slit, which makes installation significantly easier. Also is qualified for use by machine, apparatus and electric motor construction.

Features

  • Mechanical and plant engineering
  • Heat-resistant
  • Corrosion-resistant
  • Mechanical resistance
  • Oil-resistant
  • Temperature-resistant
Technical specifications
Colour metall
Thread size M25
Length 11 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -20 °C
Product type Blindstopfen
Degree of protection (IP) IP66/IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes