52123130LF | LAPP
Dummy plug, M25, IP66/IP68, metal, 52123130LF
Order No.: 33P7611
EAN: 4064728287361
MPN:
52123130LF
SKINDICHT BL-M 25x1,5 +FKM O-RING
Series: SKINDICHT BL-M FKM
Unit Price (€ / pc.)
8.0563 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.06 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0563 €
5 pcs.
7.4256 €
10 pcs.
7.0210 €
25 pcs.
6.6164 €
50 pcs.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plug, 52123130LF, LAPP
The 52123130LF is a blind plug with FKM o-ring g to close unused threaded bore holes, mounting with screwdriver. This bling plug is equipped with a screwing slit, which makes installation significantly easier. Also is qualified for use by machine, apparatus and electric motor construction.
Features
- Mechanical and plant engineering
- Heat-resistant
- Corrosion-resistant
- Mechanical resistance
- Oil-resistant
- Temperature-resistant
Technical specifications
Colour | metall | |
Thread size | M25 | |
Length | 11 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -20 °C | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP66/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |