52123160LF | LAPP

Dummy plug, M50, IP66/IP68, metal, 52123160LF

Order No.: 33P7617
EAN: 4064728287392
MPN:
52123160LF
SKINDICHT BL-M 50x1,5 +FKM O-RING
52123160LF LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
29.7619 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.76 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7619 €
5 pcs.
28.1197 €
10 pcs.
26.4656 €
25 pcs.
24.7996 €
50 pcs.
22.3244 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 52123160LF, LAPP

The 52123160LF is a blind plug with FKM o-ring g to close unused threaded bore holes, mounting with screwdriver. This bling plug is equipped with a screwing slit, which makes installation significantly easier. Also is qualified for use by machine, apparatus and electric motor construction.

Features

  • Mechanical and plant engineering
  • Heat-resistant
  • Corrosion-resistant
  • Mechanical resistance
  • Oil-resistant
  • Temperature-resistant
Technical specifications
Ausführung Blindstopfen
Farbe metall
Gewindegröße M50
Länge 15 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -20 °C
Schutzart (IP) IP66/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes