53015020 | LAPP

Cable gland, PG11, 22 mm, Clamping range 4 to 10 mm, IP68, silver gray, 53015020

Order No.: 12H2823
EAN: 4044773163940
MPN:
53015020
SKINTOP ST PG 11
Series: SKINTOP ST
LAPP
53015020 LAPP Cable Glands Image 1
53015020 LAPP Cable Glands Image 2
53015020 LAPP Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 111 pcs.
Leadtime: 1 Week **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9163 €
100 pcs.
0.8449 €
500 pcs.
0.7735 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwed cable glands series SKINTOP ST, type Lapp Kabel 5301.

To VDE and UL, for optimal and absolutely protective strain relief of the cable for optimal and absolutely protective strain relief of the cable. Fixing, Centering, sealing and strain relief in a single pass by tightening the pressure screw; Degree of protection: IP 68. Material: polyamide. Seal: CR. Operating temperatures: –20 to +80 °C. The locknut is not included (please order separately).

Technical attributes (Pg size, cable clamping range, dimensions (C/D), width across flats (W) in [mm], color (silver gray/RAL 7001, black/RAL 9005)): Pg 11, 4.0 to 10 mm, C 38/D 8.0 mm, W 22, silver gray

Technical specifications
Ausführung Kabelverschraubung
Farbe silbergrau
Gewindegröße PG11
Länge 38 mm
Material PA
max. Klemmbereich 10 mm
max. Temperatur 80 °C
min. Klemmbereich 4 mm
min. Temperatur -20 °C
Schlüsselweite 22 mm
Schutzart (IP) IP68
Logistics
Ursprungsland CH
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes