53015080 | LAPP
Cable gland, PG42, 60 mm, Clamping range 35 to 38 mm, IP68, silver gray, 53015080
Order No.: 32P3040
EAN: 4044773162424
MPN:
53015080
SKINTOP ST PG 42 RAL 7001 SGY
Series: SKINTOP ST
Unit Price (€ / pc.)
26.2514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.25 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2514 €
10 pcs.
22.8242 €
100 pcs.
21.1106 €
500 pcs.
19.3970 €
1000 pcs.
17.6953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Kabelverschraubung | |
Colour | silbergrau | |
Thread size | PG42 | |
Length | 68 mm | |
Material | PA | |
max. clamping range | 38 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 35 mm | |
min. operating temperature | -20 °C | |
spanner size | 60 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |