53015220 | LAPP

Cable gland, PG11, 22 mm, Clamping range 4 to 10 mm, IP68, black, 53015220

Order No.: 12H2762
EAN: 4044773161472
MPN:
53015220
SKINTOP ST PG 11
Series: SKINTOP ST
53015220 LAPP Cable Glands Image 1
53015220 LAPP Cable Glands Image 2
53015220 LAPP Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 76 pcs.
Leadtime: 1 Week **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.1900 €
100 pcs.
1.1067 €
500 pcs.
1.0234 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwed cable glands series SKINTOP ST, type Lapp Kabel 5301.

To VDE and UL, for optimal and absolutely protective strain relief of the cable for optimal and absolutely protective strain relief of the cable. Fixing, Centering, sealing and strain relief in a single pass by tightening the pressure screw; Degree of protection: IP 68. Material: polyamide. Seal: CR. Operating temperatures: –20 to +80 °C. The locknut is not included (please order separately).

Technical attributes (Pg size, cable clamping range, dimensions (C/D), width across flats (W) in [mm], color (silver gray/RAL 7001, black/RAL 9005)): Pg 11, 4.0 to 10 mm, C 38/D 8.0 mm, W 22, black

Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size PG11
Length 38 mm
Material PA
max. clamping range 10 mm
max. operating temperature 80 °C
min. clamping range 4 mm
min. operating temperature -20 °C
spanner size 22 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes