53015240 | LAPP

Cable gland, PG16, 27 mm, Clamping range 9 to 14 mm, IP68, black, 53015240

Order No.: 12H2764
EAN: 4044773161267
MPN:
53015240
SKINTOP ST PG 16
Series: SKINTOP ST
53015240 LAPP Cable Glands Image 1
53015240 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 45 pcs.
Leadtime: 1 Week **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.4399 €
100 pcs.
1.3328 €
500 pcs.
1.2257 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwed cable glands series SKINTOP ST, type Lapp Kabel 5301.

To VDE and UL, for optimal and absolutely protective strain relief of the cable for optimal and absolutely protective strain relief of the cable. Fixing, Centering, sealing and strain relief in a single pass by tightening the pressure screw; Degree of protection: IP 68. Material: polyamide. Seal: CR. Operating temperatures: –20 to +80 °C. The locknut is not included (please order separately).

Technical attributes (Pg size, cable clamping range, dimensions (C/D), width across flats (W) in [mm], color (silver gray/RAL 7001, black/RAL 9005)): Pg 16, 9.0 to 14 mm, C 44/D 10 mm, W 27, black

Technical specifications
Ausführung Kabelverschraubung
Farbe schwarz
Gewindegröße PG16
Länge 44 mm
Material PA
max. Klemmbereich 14 mm
max. Temperatur 80 °C
min. Klemmbereich 9 mm
min. Temperatur -20 °C
Schlüsselweite 27 mm
Schutzart (IP) IP68
Logistics
Ursprungsland CH
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes