53015250 | LAPP
Cable gland, PG21, 33 mm, Clamping range 13 to 18 mm, IP68, black, 53015250
Screwed cable glands series SKINTOP ST, type Lapp Kabel 5301.
To VDE and UL, for optimal and absolutely protective strain relief of the cable for optimal and absolutely protective strain relief of the cable. Fixing, Centering, sealing and strain relief in a single pass by tightening the pressure screw; Degree of protection: IP 68. Material: polyamide. Seal: CR. Operating temperatures: –20 to +80 °C. The locknut is not included (please order separately).
Technical attributes (Pg size, cable clamping range, dimensions (C/D), width across flats (W) in [mm], color (silver gray/RAL 7001, black/RAL 9005)): Pg 21, 13 to 18 mm, C 49/D 11 mm, W 33, black
Version | Kabelverschraubung | |
Colour | schwarz | |
Thread size | PG21 | |
Length | 49 mm | |
Material | PA | |
max. clamping range | 18 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 13 mm | |
min. operating temperature | -20 °C | |
spanner size | 33 mm | |
Degree of protection (IP) | IP68 |
Country of origin | CH |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |