53015260 | LAPP

Cable gland, PG29, 42 mm, Clamping range 14 to 25 mm, IP68, black, 53015260

Order No.: 32P3036
EAN: 4044773161090
MPN:
53015260
SKINTOP ST PG 29 RAL 9005 BK
Series: SKINTOP ST
53015260 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.1531 €
100 pcs.
3.8437 €
500 pcs.
3.5343 €
1000 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size PG29
Length 56 mm
Material PA
max. clamping range 25 mm
max. operating temperature 80 °C
min. clamping range 14 mm
min. operating temperature -20 °C
spanner size 42 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes