53015270 | LAPP
Cable gland, PG36, 53 mm, Clamping range 24 to 32 mm, IP68, black, 53015270
Unit Price (€ / pc.)
17.6596 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.66 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6596 €
10 pcs.
15.3629 €
100 pcs.
14.2086 €
500 pcs.
13.0543 €
1000 pcs.
11.9000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Kabelverschraubung | |
Colour | schwarz | |
Thread size | PG36 | |
Length | 66 mm | |
Material | PA | |
max. clamping range | 32 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 24 mm | |
min. operating temperature | -20 °C | |
spanner size | 53 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |