53015290 | LAPP

Cable gland, PG48, 65 mm, Clamping range 39 to 44 mm, IP68, black, 53015290

Order No.: 32P3045
EAN: 4044773160994
MPN:
53015290
SKINTOP ST PG 48 RAL 9005 BK
Series: SKINTOP ST
53015290 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
32.7131 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.71 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7131 €
10 pcs.
28.4529 €
100 pcs.
26.3109 €
500 pcs.
24.1808 €
1000 pcs.
22.0388 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size PG48
Length 69 mm
Material PA
max. clamping range 44 mm
max. operating temperature 80 °C
min. clamping range 39 mm
min. operating temperature -20 °C
spanner size 65 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes