53015620 | LAPP
Cable gland with bend protection, PG11, 22 mm, Clamping range 4 to 10 mm, IP68, silver gray, 53015620
Unit Price (€ / pc.)
2.4038 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
25 pcs.
2.0468 €
100 pcs.
1.9040 €
250 pcs.
1.7850 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwed cable glands with spiral kink protection, series SKINTOP BS, type Lapp Kabel 5301
Ideal and absolutely protective strain relief and flexible anti-kink guard for installing cables, wires and conduit. Fixing, centering and sealing and strain relief in a single pass by tightening the pressure screw.
Technical specifications
Version | Kabelverschraubung mit Knickschutz | |
Colour | silbergrau | |
Thread size | PG11 | |
Length | 87 mm | |
Material | PA | |
max. clamping range | 10 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 4 mm | |
min. operating temperature | -20 °C | |
spanner size | 22 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |