53015800 | LAPP
Cable gland with bend protection, PG7, 15 mm, Clamping range 2.5 to 6.5 mm, IP68, black, 53015800
Unit Price (€ / pc.)
1.8802 € *
Available: 420 pcs.
Leadtime: On Request **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
25 pcs.
1.5827 €
100 pcs.
1.4637 €
250 pcs.
1.3923 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwed cable glands with spiral kink protection, series SKINTOP BS, type Lapp Kabel 5301
Ideal and absolutely protective strain relief and flexible anti-kink guard for installing cables, wires and conduit. Fixing, centering and sealing and strain relief in a single pass by tightening the pressure screw.
Technical specifications
Version | Kabelverschraubung mit Knickschutz | |
Colour | schwarz | |
Thread size | PG7 | |
Length | 62 mm | |
Material | PA | |
max. clamping range | 6.5 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 2.5 mm | |
min. operating temperature | -20 °C | |
spanner size | 15 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |