53015810 | LAPP

Cable gland with bend protection, PG9, 19 mm, Clamping range 3.5 to 8 mm, IP68, black, 53015810

Order No.: 12H2807
EAN: 4044773159936
MPN:
53015810
SKINTOP BS PG 9
Series: SKINTOP BS
53015810 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 99 pcs.
Leadtime: On Request **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6303 €
250 pcs.
1.5470 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwed cable glands with spiral kink protection, series SKINTOP BS, type Lapp Kabel 5301

Ideal and absolutely protective strain relief and flexible anti-kink guard for installing cables, wires and conduit. Fixing, centering and sealing and strain relief in a single pass by tightening the pressure screw.

Technical specifications
Version Kabelverschraubung mit Knickschutz
Colour schwarz
Thread size PG9
Length 75 mm
Material PA
max. clamping range 8 mm
max. operating temperature 80 °C
min. clamping range 3.5 mm
min. operating temperature -20 °C
spanner size 19 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes