53015820 | LAPP

Cable gland with bend protection, PG11, 22 mm, Clamping range 4 to 10 mm, IP68, black, 53015820

Order No.: 12H2808
EAN: 4044773159905
MPN:
53015820
SKINTOP BS PG 11
Series: SKINTOP BS
53015820 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 38 pcs.
Leadtime: On Request **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
25 pcs.
2.0468 €
100 pcs.
1.9040 €
250 pcs.
1.7850 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwed cable glands with spiral kink protection, series SKINTOP BS, type Lapp Kabel 5301

Ideal and absolutely protective strain relief and flexible anti-kink guard for installing cables, wires and conduit. Fixing, centering and sealing and strain relief in a single pass by tightening the pressure screw.

Technical specifications
Version Kabelverschraubung mit Knickschutz
Colour schwarz
Thread size PG11
Length 87 mm
Material PA
max. clamping range 10 mm
max. operating temperature 80 °C
min. clamping range 4 mm
min. operating temperature -20 °C
spanner size 22 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes