53015850 | LAPP
Cable gland, with bend protection, PG21, 33 mm, Clamping range 13 to 18 mm, IP68, black, 53015850
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | mit Knickschutz | |
Colour | schwarz | |
Thread size | PG21 | |
Length | 129 mm | |
Material | PA | |
max. clamping range | 18 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 13 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 33 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |