53016610 | LAPP
Cable gland, 3/8NPT, 19 mm, Clamping range 3.5 to 8 mm, IP68, silver gray, 53016610
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | silbergrau | |
Thread size | 3/8NPT | |
Length | 80.5 mm | |
Material | PA | |
max. clamping range | 8 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 3.5 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 19 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |