53016630 | LAPP

Cable gland, 1/2NPT, 24 mm, Clamping range 5 to 12 mm, IP68, silver gray, 53016630

Order No.: 32P2725
EAN: 4044773159271
MPN:
53016630
SKINTOP BS 1/2'' RAL7001 SGY
Series: SKINTOP BS
53016630 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
129.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.5942 €
Technical specifications
Colour silbergrau
Thread size 1/2NPT
Length 104 mm
Material PA
max. clamping range 12 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes