53017330 | LAPP
Cable gland, M20, 24 mm, Clamping range 4 to 9 mm, IP68, black, 53017330
Order No.: 32P3136
EAN: 4044773158731
MPN:
53017330
SKINTOP STR-M ISO20x1,5RAL9005
Series: SKINTOP STR-M
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | schwarz | |
Thread size | M20 | |
Length | 44 mm | |
Material | PA | |
max. clamping range | 9 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 4 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 24 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |