53017420 | LAPP

Cable gland, M16, 19 mm, Clamping range 3.5 to 8 mm, IP68, silver gray, 53017420

Order No.: 32P3053
EAN: 4044773158649
MPN:
53017420
SKINTOP BT-M16x1,5 RAL7001 SGY
Series: SKINTOP BT-M
53017420 LAPP Cable Glands Image 1
53017420 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
180.88 € *
Price list
Quantity
Price per unit*
100 pcs.
1.8088 €
500 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour silbergrau
Thread size M16
Length 45 mm
Material PA
max. clamping range 8 mm
max. operating temperature 100 °C
min. clamping range 3.5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 19 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes