53017430 | LAPP
Cable gland, M20, 27 mm, Clamping range 5 to 12 mm, IP68, silver gray, 53017430
Unit Price (€ / pc.)
2.9631 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
25 pcs.
2.5228 €
100 pcs.
2.3443 €
250 pcs.
2.2134 €
1000 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metric screwed cable glands with kink protection series SKINTOP BT-M, type Lapp Kabel 53017430.
With trumpet-shaped cable outlet for flexible leads and metric thread to EN 50262; Material: polyamide. Seal ring: CR. Operating temperatures: –20 to +100 °C. Color: silver gray (RAL 7001). Degree of protection: IP 68. Mounting: using the locknut described below (available on separate order).
Technical attributes (thread, cable clamping range): M 20, 5.0 to 12 mm
Technical specifications
Colour | silbergrau | |
Thread size | M20 | |
Length | 54 mm | |
Material | PA | |
max. clamping range | 12 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 5 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 27 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |