53017610 | LAPP

Cable gland, M16, 19 mm, Clamping range 3.5 to 8 mm, IP68, silver gray, 53017610

Order No.: 32P2731
EAN: 4044773158564
MPN:
53017610
SKINTOP BS ISO M16x1,5 RAL7001
Series: SKINTOP BS
53017610 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
259.42 € *
Price list
Quantity
Price per unit*
100 pcs.
2.5942 €
500 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour silbergrau
Thread size M16
Length 77.5 mm
Material PA
max. clamping range 8 mm
max. operating temperature 100 °C
min. clamping range 3.5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 19 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes