53017640 | LAPP

Cable gland, M25, 27 mm, Clamping range 9 to 14 mm, IP68, silver gray, 53017640

Order No.: 32P2735
EAN: 4044773158519
MPN:
53017640
SKINTOP BS ISO M25x1,5 RAL7001
Series: SKINTOP BS
53017640 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
104.13 € *
Price list
Quantity
Price per unit*
25 pcs.
4.1650 €
50 pcs.
3.9389 €
100 pcs.
3.6652 €
500 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour silbergrau
Thread size M25
Length 114.5 mm
Material PA
max. clamping range 14 mm
max. operating temperature 100 °C
min. clamping range 9 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 27 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes