53017830 | LAPP
Cable gland, M20, 24 mm, Clamping range 5 to 12 mm, IP68, black, 53017830
Order No.: 32P2734
EAN: 4044773158403
MPN:
53017830
SKINTOP BS ISO M20X1,5 RAL9005
Series: SKINTOP BS
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
176.72 € *
Price list
Quantity
Price per unit*
50 pcs.
3.5343 €
100 pcs.
3.3201 €
500 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Thread size | M20 | |
Length | 102 mm | |
Material | PA | |
max. clamping range | 12 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 5 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 24 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |