53018010 | LAPP
Cable gland, PG9, 19 mm, Clamping range 3.5 to 8 mm, IP68, light gray, 53018010
Unit Price (€ / pc.)
1.0829 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9520 €
100 pcs.
0.8806 €
500 pcs.
0.8092 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Kabelverschraubung | |
Colour | lichtgrau | |
Thread size | PG9 | |
Length | 36 mm | |
Material | PA | |
max. clamping range | 8 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 3.5 mm | |
min. operating temperature | -20 °C | |
spanner size | 19 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |