53018020 | LAPP

Cable gland, PG11, 22 mm, Clamping range 4 to 10 mm, IP68, light gray, 53018020

Order No.: 32P3031
EAN: 4044773158212
MPN:
53018020
SKINTOP ST PG 11 RAL 7035 LGY
Series: SKINTOP ST
53018020 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.1900 €
100 pcs.
1.1067 €
500 pcs.
1.0234 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabelverschraubung
Colour lichtgrau
Thread size PG11
Length 38 mm
Material PA
max. clamping range 10 mm
max. operating temperature 80 °C
min. clamping range 4 mm
min. operating temperature -20 °C
spanner size 22 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes