53018030 | LAPP

Cable gland, PG13.5, 24 mm, Clamping range 6 to 12 mm, IP68, light gray, 53018030

Order No.: 32P3032
EAN: 4044773158168
MPN:
53018030
SKINTOP ST PG 13,5 RAL7035LGY
Series: SKINTOP ST
53018030 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.3328 €
100 pcs.
1.2376 €
500 pcs.
1.1424 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabelverschraubung
Colour lichtgrau
Thread size PG13,5
Length 41 mm
Material PA
max. clamping range 12 mm
max. operating temperature 80 °C
min. clamping range 6 mm
min. operating temperature -20 °C
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes